SP001550452
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001550452](https://www.rutronik24.com/pim/packages/medium/SOT223.jpg)
image shown is a representation only
Description:
MOSFET 55V 4.4A
Supplier:
INFINEON
Matchcode:
IRLL024NPBF
Rutronik No.:
TMOSS6787
Unit Pack:
80
MOQ:
1760
package:
SOT-223
Packaging:
TUBE
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- RDS(on)at 10V
- 65 mOhm
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.