SP001547202


image shown is a representation only
Description:
Half Bridge Driver 600V 270mA
Supplier:
INFINEON
Matchcode:
IR2103PBF
Rutronik No.:
ICIFP45761
Unit Pack:
50
MOQ:
3000
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 2x Driver
- Channels
- 2
- V(op,max)
- 600 V
- Mounting
- THT
- T(j,max)
- 150 °C
- t(on)
- 0.68 µS
- t(off)
- 0.15 µS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
600 V Half Bridge Driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout
- 3.3 V, 5 V, and 15 V logic input compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Internal set deadtime
- High side output in phase with HIN input
- Low side output out of phase with LIN input
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
IR2103STRPBFHalf Bridge Driver 600V 270mA Part No.: ICIFP45763 package: SOIC 8N Packaging: REEL |
Unit Price
0,7369 $
Unit Pack
2500
|
Stock Info
28 weeks
|
Price, Lead time
Datasheet
|