SP001546420


image shown is a representation only
Description:
3-PhaseBridDR 600V PLCC44
Supplier:
INFINEON
Matchcode:
IRS23364DJPBF
Rutronik No.:
ICGDRV1108
Unit Pack:
27
MOQ:
1134
package:
PLCC44
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Drive
- Channels
- 6
- V(op,max)
- 600 V
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- t(on)
- 0,53 µS
- t(off)
- 0,53 µS
- Automotive
- NO
- Package
- PLCC44
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
600 V three-phase gate driver IC with over current protection, enable, fault reporting and integrated bootstrap FET
600 V Three Phase Driver IC with typical 0.2 A source and 0.35 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead SOICWB.
Summary of Features
- Drives up to six IGBT/MOSFET power devices
- Gate drive supply range from 11.5 V to 20 V (IRS23364)
- Gate drive supply range from 10 V to 20 V (IRS2336)
Potential Applications
- Home appliances
- Refrigerators
- Multicopters and drones
- Forklifts
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
SALE
|
6EDL04I06NTXUMA13Ph-IGBT-Dr 600V DSO28 Part No.: ICGDRV1055 package: DSO-28 Packaging: REEL |
Unit Price
2,04 $
Unit Pack
1000
|
Stock Info
18 weeks
|
Price, Lead time
Datasheet
|