SP001536900


image shown is a representation only
Description:
Dual LowSide Driver 1,5A PDIP8
Supplier:
INFINEON
Matchcode:
IR4426PBF
Rutronik No.:
ICIFP45857
Unit Pack:
50
MOQ:
18000
package:
PDIP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,min)
- 6 V
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 1.5 A
- Mounting
- THT
- Diagnostics
- NO
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 2.3 A
- t(on)
- 0.085 µS
- t(off)
- 0.065 µS
- Technology
- CMOS
- OL Detection
- NO
- Automotive
- NO
- Package
- PDIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
25 V dual low-side gate driver IC
Dual Low Side Driver IC with typical 2.3 A source and 3.3 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in x8 Lead SOIC.
Summary of Features
- Gate drive supply range from 6 to 20 V
- CMOS Schmitt-triggered inputs
- Matched propagation delay for both channels
- Outputs out of phase with inputs (IR4426)
- Outputs in phase with inputs (IR4427 Output OUTA out of phase with input and OUTB in phase with input (IR4428
Potential Applications
- Home appliances
- Motor control and drives
- Power tools
- Solutions for solar energy systems
- Power Supplies
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IR4426STRPBFDual LowSide Driver1,5A PDIP8 Part No.: ICGDRV1522 package: PDIP8 Packaging: REEL |
Unit Price
0,9692 $
Unit Pack
2500
|
Stock Info
18 weeks
|
Price, Lead time
Datasheet
|