SP001521238
image shown is a representation only
Description:
N-CH 55V 91A 7,5mOhm TO-252
Supplier:
INFINEON
Matchcode:
AUIRFR1010Z
Rutronik No.:
TMOS1138
Unit Pack:
450
MOQ:
3000
package:
DPAK
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 91 A
- RDS(on)at 10V
- 7.5 mOhm
- Q(g)
- 23 nC
- P(tot)
- 140 W
- R(thJC)
- 1.11 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.