SP001503860
image shown is a representation only
Description:
N-CH 150V 120A 3,9mOhm D2PAK
Supplier:
INFINEON
Matchcode:
IPB048N15N5LF
Rutronik No.:
TMOS3223
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 3.9 mOhm
- Q(g)
- 84 nC
- P(tot)
- 313 W
- R(thJC)
- 0.25 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- Combination of low R DS(on) and wide safe operating area (SOA)
- High max. pulse current
- High continuous pulse current
Benefits
- Rugged linear mode operation
- Low conduction losses
- Higher in-rush current enabled for faster start-up and shorter down time
Target Applications
- Telecom
- Battery management
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.