TLT807B0EPVXUMA1
image shown is a representation only
Description:
LDO VREG ADJ 42V 0.07A TSDSO-14
Supplier:
INFINEON
Matchcode:
TLT807B0EPV
Rutronik No.:
ICSPR10145
Unit Pack:
1
MOQ:
1
package:
SO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output Voltage
- ADJ V
- Output current
- 0.07 A
- Input Voltage
- 42 V
- Package
- SO-14
- Automotive
- AEC-Q(101)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 250 mV
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP001497360
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- Adjustable output voltage at ±2% accuracy for output current up to 70 mA
- Very low current consumption: typically 36 μA
- Very low dropout voltage
- Input voltage up to 42 V
- Overvoltage protection up to 58 V (< 400 ms)
- Enable input, active high
- Protection functions: Output current limitation for overload and short circuit conditions Reverse polarity protection Overtemperature shutdown
- Wide temperature range -40°C to 150°C
- Green product (RoHS compliant)
- AEC qualified
Target Applications
- 24 V applications, such as: Truck applications Commercial Agricultural Vehicle (CAV) applications Construction vehicle applications
- Applications that are permanently connected to the battery
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.