SP001474876


image shown is a representation only
Description:
EvalBoard vom H-bridge IFX9201
Supplier:
INFINEON
Matchcode:
H-BRIDGE KIT 2GO
Rutronik No.:
ICMOT5146
Unit Pack:
1
MOQ:
1
package:
EvalKit
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- EvalKit
- Automotive
- NO
- Package
- EvalKit
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The H-Bridge Kit 2GO is a ready to use evaluation kit. It is fully populated with all electronic components equipped with the H-Bridge IFX9201 combined with XMC 1100 Microcontroller based on ARM® Cortex®-M0 CPU. Realize your own DC motor control. It is designed for the control of DC motors or other inductive loads up to 6 A or up to 36 V of supply.
Target Applications
- DC motor control for industrial applications
- Home and building automation
- Power tools battery management
- Industrial robotic applications
- Electric toys applications |delimiter|
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.