SP001427986


image shown is a representation only
Description:
XMC4700 Relax Kit for 5V Shield
Supplier:
INFINEON
Matchcode:
KIT_XMC47_RELAX_5V_AD_V1
Rutronik No.:
TOOL4153
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
XMC4700 Relax Kit for 5V ShieldsOrder Number: KIT_XMC47_RELAX_5V_AD_V1Recommended resale price: € 22,-
Summary of Features
- XMC4700-F144 Microcontroller based on ARM® Cortex®-M4 @ 144MHz, 2MB Flash and 352KB RAM
- On-Board Debugger
- Power over USB
- ESD and reverse current protection
- 2 x user button and 2 x user LED
- Arduino hardware compatible 3.3V and 5.0 V pinout
- Download Example Programs
- Download PCB Footprints and Symbols
- XMC™ software for Arduino IDE
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.