SP001339578


image shown is a representation only
Description:
AURIX Application KIT TC297TFT
Supplier:
INFINEON
Matchcode:
KIT_AURIX_TC297_TFT
Rutronik No.:
TOOL3885
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
Low-cost and flexible application development platform for the 32-bit AURIX™ multi-core TriCore™ family. To simplify the development of your own application, the kit is supplied with a variety of on-board components including a highly integrated software development environment that gives you everything you need to compile, debug, and flash your AURIX™ multi-core application.MCU Derivate: TC297TA, TC29xT, TC29xTX- 3 x 32-bit scalar TriCore™ CPU running at up to 300 MHz in the full automotive temperature range- Up to 8MB Flash and 728KB RAMIncluding:- AURIX™ Development Studio- AURIX™ Application Board- Link to the Free TriCore Entry Tool Chain including Getting Started, first 3 steps to- Install the tools- Set up your hardware- Write, compiler and debug your first programSummary of board features:- LCD XGA Display 320 x240mini SD card slot- Mini SD card slot- Real-Time Clock with alarm, SRAM and unique Mac ID- On board microUSB debug/flash connector- Accustic beeper- USB to UART bridge- Ethernet PHY (if Ethernet is supported by device)- LIN Transceiver- High speed CAN Transceiver- 4 Low power status LEDs- Multi Voltage Safety Micro Processor Supply – TLF35584Connectors:- Standard power connector- microUSB connector for ASC0 interface and debug- RJ45 Ehernet connector (if Ethernet supported by device)- 10-pin header for DAP (Debug Access Port)- 16-pin header for JTAG- 10-pin 2x5 header for LIN- 10-pin 2x5 header for CAN0- 2 x 40-pin connectors with I/O signals RM 2.54mmPackage: LFBGA-292
Target Applications
- Domain Control
- Advanced Drive Assistent Systems
- High end ESC
- Sensor fusion
- Engine Management Systems
- Transmission Control Units
- Inverter
- Battery Management Systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.