TLV49681TBXALA1
image shown is a representation only
Description:
POSITION SENSORS
Supplier:
INFINEON
Matchcode:
TLV4968-1TB
Rutronik No.:
ICIN4880
Unit Pack:
2000
MOQ:
2000
package:
TO92S-3-1
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Latch
- Bon(min)
- -0,4 mT
- Boff(min)
- -2,3 mT
- Vcc(min)
- 3 V
- Top(max)
- 125 °C
- Package
- TO92S-3-1
- Automotive
- NO
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 1,6 mA
- Hall elements
- 1
- Bon(max)
- 2,3 mT
- Boff(max)
- 0,4 mT
- Top(min)
- -40 °C
- Vcc(max)
- 26 V
- Mounting
- THT
- Supplier Part
- SP001283508
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The TLV496x-xTA/B Hall sensor family comprises a line of Hall switches for contactless position sensing. The sensors are specially designed to provide an easy-to-use and cost effective solution for position sensing applications.TLV496x-xTA/B Hall switch family is the ideal solution for all target applications which require a precise Hall switch or Hall latch (unipolar/bipolar). With a wide operating temperature range as well as excellent magnetic behavior Infineon’s switches are ideally suited for:Index counting applications with a pole wheelRotor position detection (in BLDC motors)Open/closing detection
Summary of Features
- 3.0 V to 26 V operating supply voltage
- Low current consumption 1.6 mA
- ESD protection 4 kV HBM
- Operating from unregulated power supply
- Output overcurrent & overtemperature protection
- Active error compensation (chopping)
- High stability of magnetic thresholds
- Operating temperature range from -40 °C to 125 °C
- Leaded package PG-TO92S
- JESD47 qualified
Target Applications
- Brushless DC motor, e.g. in dishwasher, washing machine, air-con compressor motors, or PC/home server cooling fans
- Power closing in home automation, e.g. sun blind, garage door
- Power tools and gardening equipment
- Open/close detection, e.g. in white goods or home security systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.