SP001279036


image shown is a representation only
Description:
XMC1202 RGB LED Lighting Shield
Supplier:
INFINEON
Matchcode:
KIT_LED_XMC1202_AS_01
Rutronik No.:
TOOL4072
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
RGB LED Lighting Shield with XMC1202Hardware Compatible with ArduinoOrder Nr: KIT_LED_XMC1202_AS_01Related Products: XMC1000 family, XMC1100 Boot KIT, DAVE™ IDE, BSR606NContain: KIT_LED_XMC1202_AS_01using XMC1202-T028X0016 MCUThe RGB LED lighting shield from Infineon technologies is one of the first intelligent evaluation boards compatible with Arduino as well as Infineon’s XMC1100 BOOT KIT. It is designed to be easily configurable and combinable for different LED light engines and lamps, for fast prototyping and in-expensive evaluation of LED lighting applications.The RGB LED Lighting Shield with XMC1202 uses a DC/DC buck topology and is able to drive up to 3 LED channels with constant current. The shield itself is powered by a programmable XMC 32-bit ARM® MCU with embedded Brightness Color Control Unit (BCCU, XMC1200 MCU series), for flicker-free LED dimming and color control.The BCCU enables extreme low-cost but high quality LED lighting solutions, with minimal user code. The RGB LED lighting shield has also been designed to provide options for the evaluation of smooth, eye-friendly dimming, color mixing for different topologies, and it can be extended with for example DALI/DMX or radar.
Summary of Features
- Compatible with Arduino Uno R3 and XMC1100 Boot Kit from Infineon
- Easy configurable for various light engines and any input voltage (within operating conditions)
- Wide DC input voltage range
- Simple I 2C interface
Benefits
- Fast prototyping of LED lighting
- Flicker-free light thanks to high-speed pulse density modulation
- Easy-to-use dynamic dimming and color control
- Small size thanks to high-frequency current control (high power density)
- Backdoor access to on-board-microcontroller for advanced users and parameterization
Target Applications
- LED lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.