SP001276056


image shown is a representation only
Description:
N-CH 600V 4,3A 1000mOhm TO251
Supplier:
INFINEON
Matchcode:
IPU60R1K0CE
Rutronik No.:
TMOSP11637
Unit Pack:
75
MOQ:
1500
package:
TO-251
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 4.3 A
- RDS(on)at 10V
- 1000 mOhm
- Q(g)
- 13 nC
- P(tot)
- 37 W
- R(thJC)
- 3.41 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-251
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
CoolMOS™ CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V and 650V CoolMOS™ CE combines the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.