SP001267380
image shown is a representation only
Description:
STARTER KIT TC222
Supplier:
INFINEON
Matchcode:
KIT_AURIX_TC222_TRB
Rutronik No.:
TOOL4213
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 6 weeks
MCU Derivate: TC22xLCPU Clock: 133 MHzIncluding:- Evaluation Board (TriBoard)- USB cable- Power Supply- Extension Board- Free TriCore Entry Tool Chain- Getting Started, first 3 steps to- install the tools- set up your hardware- write, compiler and debug your first programMultiple on-chip memories:- All embedded NVM and SRAM are ECC protected- 1 Mbyte Program Flash Memory (PFLASH)- 96 Kbyte Data Flash Memory (DFLASH) usable for EEPROM emulation- 512 Kbyte Memory EEPROM Emulation Memory (EMEM)- Boot ROM (BROM)- 88 Kbyte Data Scratch-Pad RAM (DSPR)- 8 Kbyte Instruction Scratch-Pad RAM (PSPR)- 8 Kbyte Instruction Cache (ICACHE)On Board Interfaces:- Standard power connector- Micro USB connector for ASC Interface (ASC0) and miniWiggler- RJ45 connector for Ethernet- 16-pin header for JTAG interface (OCDS)- 10-pin header for DAP- 10pin (2x5) Header for LIN Transceiver (LIN)- 2 x 10pin (2x5) Header for CAN High Speed Transceiver (CAN0 and CAN1)- Four 80-pin connectors (male) + four 80-pin connectors (female) with all I/O signals- Optional ETK connectorPackage:TQFP-80
Target Applications
- Steering
- Electric Brake Booster
- Brake Vehicle Stability Control
- Eletric Parking Brake
- Airbag
- Suspension
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.