SP001247868


Description:
EVALBOARD EVAL_TOLL_5kW_100V
Supplier:
INFINEON
Matchcode:
EVAL_TOLL_5KW_100V
Rutronik No.:
TMOSP11582
Unit Pack:
1
MOQ:
1
package:
EVALBOARD
Packaging:
INDIVIDUAL
- Configuration
- N-CH
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.