SP001220192


image shown is a representation only
Description:
TPMS SP37 DEMO KIT 434MHZ
Supplier:
INFINEON
Matchcode:
SP37-434-8 EVAL BOARD
Rutronik No.:
ICMEMS1181
Unit Pack:
1
MOQ:
1
package:
DSOSP14
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- P(min)
- 0,1 bar
- P(max)
- 0,45 bar
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DSOSP14
- Automotive
- AEC-Q(100)
- Accuracy
- 0,034
- T-compensated
- Yes
- Calibrated
- yes
- Vcc(min)
- 1,9 V
- Vcc(max)
- 3,6 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
The SP37 development kit enables evaluation of the entire feature set of the tire pressure sensor SP37, such as RF transmitter functionality and LF receiver functionality; additionally it allows software development and in-circuit debugging. The development kit includes the required evaluation hardware, SP37 devices, an integrated software development environment, documentation and a selection of sample software.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.