SP001196096
image shown is a representation only
Description:
3PH-PIM 1200V 25A EasyPACK
Supplier:
INFINEON
Matchcode:
FS3L25R12W2H3_B11
Rutronik No.:
IGBT2186
Unit Pack:
15
MOQ:
15
package:
EASY2B-2
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 25 A
- td(on)
- 50 ns
- td(off)
- 175 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- EASY2B-2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
EasyPACK™ 2B 1200 V, 25 A 3-level full-bridge IGBT module with active "Neutral Point Clamp 2" topology, NTC, High Speed IGBT H3 and PressFIT Contact Technology.
Summary of Features
- High Speed IGBT H3
- Low switching losses
- Fast Si clamping diodes 25 A 650 V
- Al2O3 substrate with low thermal resistance
- PressFIT Contact Technology
- Rugged mounting due to integrated mounting clamps
Benefits
- Compact design
- Optimized customer’s development cycle time and cost
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.