SP001194312


image shown is a representation only
Description:
STARTER KIT TC233
Supplier:
INFINEON
Matchcode:
KIT_AURIX_TC233LP_TRB
Rutronik No.:
TOOL3996
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
MCU Derivates: TC23xLA, TC23xLX, TC23xLCPU Clock: 200 MHzIncluding:- Evaluation Board (TriBoard)- USB cable- Power Supply- Extension Board- Free TriCore Entry Tool Chain- Getting Started, first 3 Steps to- Install the Tools- Set up your Hardware- Write and debug your first ProgramMultiple on-chip memories:– All embedded NVM and SRAM are ECC protected– 2 Mbyte Program Flash Memory (PFLASH)– 128 Kbyte Data Flash Memory (DFLASH) usable for EEPROM emulation– 32 Kbyte Local Memory Unit(LMU)– 512 Kbyte Memory EEPROM Emulcation Memory (EMEM)– Boot ROM (BROM)– 184 Kbyte Data Scratch-Pad RAM (DSPR)– 8 Kbyte Instruction Scratch-Pad RAM (PSPR)– 8 Kbyte Instruction Cache (ICACHE)On Board Interfaces:– Standard power connector- Micro USB connector for ASC Interface (ASC0) and miniWiggler- RJ45 connector for Ethernet- 16-pin header for JTAG interface (OCDS)- 10-pin header for DAP- 10pin (2x5) Header for LIN Transceiver (LIN)- 2 x 10pin (2x5) Header for CAN High Speed Transceiver (CAN0 and CAN1)- 2 x 10pin (2x5) Header for FlexRay (ERAY-A and ERAY-B)- Four 80-pin connectors (male) + four 80-pin connectors (female) with all I/O signals- Optional ETK connector- Optional 10pin (2x5) Socket for HSCT- Aurora connector (only with Emulation Device)Package:TQFP-100
Target Applications
- Camera
- 24GHz Radar
- 77GHz Radar
- Sensor fusion
- Body control module
- Gateway
- Domain control
- Steering
- Electric Brake Booster
- Brake Vehicle Stability Control
- Eletric Parking Brake
- Airbag
- Suspension
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.