SP001181418
image shown is a representation only
Description:
N-CH 150V 76A 11mOhm SuperSO8
Supplier:
INFINEON
Matchcode:
BSC110N15NS5
Rutronik No.:
TMOS1639
Unit Pack:
5000
MOQ:
5000
package:
SuperSO8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 76 A
- RDS(on)at 10V
- 11 mOhm
- Q(g)
- 28 nC
- P(tot)
- 125 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SuperSO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- Lower R DS(on) without compromising FOM gd and FOM oss
- Lower output charge
- Ultra-low reverse recovery charge
- Increased commutation ruggedness
- Higher switching frequency possible
Benefits
- Reduced paralleling
- Size reduction enabled with SuperSO8 best-in-class
- Higher power density designs
- More rugged products
- System cost reduction
- Improved EMI behavior
Target Applications
- Low voltage drives
- Telecom
- Solar
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.