SP001172140
image shown is a representation only
Description:
2-IGBT 1200V 1200A IHM-B
Supplier:
INFINEON
Matchcode:
FZ1200R12HE4
Rutronik No.:
IGBT2071
Unit Pack:
2
MOQ:
2
package:
IHMB130-2
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 1200 A
- td(on)
- 2400 ns
- td(off)
- 7150 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- IHMB130-2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
1200 V, 1200 A single switch IGBT module
1200 V IHM B 130mm single switch IGBT Module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 Diode - The best solution for your industry applications. Also available with Thermal Interface Material.
Summary of Features
- Extended Operation Temperature Tvj op
- Low switching losses
- Package with CTI > 400
- UL recognised
Benefits
- High Power Density
- Standardized housing
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.