SP001168564


image shown is a representation only
Description:
EVALKIT KIT_XMC750WATT_MC_AK_V1
Supplier:
INFINEON
Matchcode:
KIT_XMC750WATT_MC_AK_V1
Rutronik No.:
ICMOT5048
Unit Pack:
1
MOQ:
1
package:
EvalKit
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- EvalKit
- Automotive
- NO
- Package
- EvalKit
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Austria
- Supplier Lead time
- 14 weeks
Summary of Features
- XMC1300 Drive Card with galvanic isolation
- XMC4400 Drive Card with galvanic isolation
- Power board: 110-230 V / 750 W Input Filter and Active PFC 3-Phase Inverter by Reverse Conduction IGBT
- Supported control schemes V/f open loop Block or sinusoidal commutation with hall sensors or sensorless FOC with hall sensors, encoder or sensorless
- Fully supported by DAVE™ with Motor Control APPs library
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.