SP001162166


Description:
Evalboard EVAL 300W CCM PFC P6
Supplier:
INFINEON
Matchcode:
EVAL300WCCMPFCP6
Rutronik No.:
TMOS2398
Unit Pack:
1
MOQ:
1
package:
EVALBOARD
Packaging:
INDIVIDUAL
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The evaluation board is a 300W power factor correction (PFC) circuit with 85-265V AC universal input and output of 395V DC rated voltage, featuring the CoolMOS™ P6 IPP60R190P6 and CoolSiC™ Schottky Diode Generation 5 IDH02G65C5. The continuous conduction mode (CCM) PFC controller ICE3PCS01G is employed in this board to achieve the unity power factor.
Summary of Features
- Adjustable Gate Switching Frequency
- Soft Start-up
- Boost follower mode with reduction to 333VDC Output voltage
- Input brown-out protection (BOP)
- Open loop protection (OLP)
- First- and second over-voltage protection (OVP1+OVP2)
- Peak current limit
- Throughole (THD) assembling with expand area layout
- IC supply under voltage lockout
- Bulk Voltage Monitor and Enable Function (VBTHL_EN)
Benefits
- 98.5% efficiency
- Very high power factor (PF) up to 99.8%
- Meeting the Class D requirement of IEC 1000-3-2
- Easy to access and changeable layout (due to THD-assembling)
Target Applications
- Server
- Telecom Rectifier
- PC Silverbox
- Gaming Consoles
- SMPS
- Industrial
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.