SP001154280
Best Choice
image shown is a representation only
Description:
N-CH 80V 40A 11mOhm SON-8FL
Supplier:
INFINEON
Matchcode:
BSZ110N08NS5
Rutronik No.:
TMOS1069
Unit Pack:
5000
MOQ:
5000
package:
S3O8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 11 mOhm
- Q(g)
- 15 nC
- P(tot)
- 50 W
- R(thJC)
- 1.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- S3O8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
OptiMOS™ 5 80V power MOSFETs are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 80V MOSFETs offer the industry’s lowest R DS(on).
Summary of Features
Summary of Features
- Optimized for synchronous rectification
- Ideal for high switching frequency
- Output capacitance reduction of up to 44%
- R DS(on) reduction of up to 44%
- Highest system efficiency
- Reduced switching and conduction losses
- Less paralleling required
- Increased power density
- Low voltage overshoot
- Telecom
- Server
- Solar
- Low voltage drives
- Light electric vehicles
- Adapter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.