SP001125534


image shown is a representation only
Description:
PNP DARLINGTON 30V 0,5A SOT89
Supplier:
INFINEON
Matchcode:
BCV28 H6327
Rutronik No.:
TDSTD8331
Unit Pack:
1000
MOQ:
5000
package:
SOT89
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT89
- Polarisation
- PNP
- I(C)
- 0.5 A
- V(CEO)
- 30 V
- Current gain
- 10000
- P(tot)
- 1 W
- V(CBO)
- 40 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.