SP001116850


image shown is a representation only
Description:
MINIWIGGLER
Supplier:
INFINEON
Matchcode:
KIT_MINIWIGGLER_3_USB
Rutronik No.:
TOOL3646
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84719000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
Description:
Summary of Features
- Clock rate up to 30 MHz (programmable)
- All signals are 5.5V, scaling down to 1.65V
- USB 2.0 (high-speed)
- Certified drivers for Microsoft Windows XP, VISTA, 7, and 8
- USB, JTAG and DAP/SPD hotplug and unplug
- 3 on-board status LED
- Support for Automotive 20-pin JTAG on 10-pin DAP connectors
- Connector for frontend extensions (e.g. for galvanic isolation) added
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.