SP001114100


image shown is a representation only
Description:
EvalBoard 2ED020I12-F2
Supplier:
INFINEON
Matchcode:
EVAL-2ED020I12-F2
Rutronik No.:
ICIFP45994
Unit Pack:
1
MOQ:
1
package:
EvalBoard
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- EvalBoard
- RoHS Status
- Leaded
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
This gate driver evaluation board was developed to show the functionalities and key features of the 2ED020I12-F2 galvanic isolated, dual channel gate driver IC with CT technology for driving 600V/1200V IGBTs.
Summary of Features
- 1200V Coreless Transformer isolated Driver Ics
- 2 A rail-to-rail outputs
- Protection function
- V(cesat)-detection
- Active Miller Clamp
Benefits
- Space saving package
- Improved energy efficiency
Target Applications
- Motor control and drives
- Solar
- CAV
- UPS
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.