SP001100622
image shown is a representation only
Description:
N-CH 800V 1,9A 2800mOhm TO251-3
Supplier:
INFINEON
Matchcode:
IPU80R2K8CE
Rutronik No.:
TMOSP11339
Unit Pack:
75
MOQ:
1500
package:
TO-251
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 1.9 A
- RDS(on)at 10V
- 2800 mOhm
- Q(g)
- 12 nC
- P(tot)
- 42 W
- R(thJC)
- 3 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-251
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
800V CoolMOS™ CE is Infineon’s high performance device family offering 800 Volts break down voltage. The CE targets Consumer Electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS™ family, Infineon combines long experience as the leading Superjunction MOSFET supplier with best-in-class innovation.
Summary of Features
- Low specific on-state resistance (R DS(on)*A)
- Very low energy storage in output capacitance (E oss) @ 400V
- Low gate charge (Q g)
- Field-proven CoolMOS™ quality
- CoolMOS™ technology has been manufactured by Infineon since 1998
- High efficiency and power density
- Outstanding price/performance
- High reliability
- Ease of use
- LED Lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SP001593932N-CH 800V 1,9A 2800mOhm TO251-3 package: TO-251 Packaging: TUBE |
Unit Price
0,366 $
Unit Pack
75
|
Stock Info
54 weeks
Obsolete Part
|
Price, Lead time Find Alternatives Datasheet |