SP001056224
image shown is a representation only
Description:
Dual-IGBT 1200V 300A TIM 62MM-1
Supplier:
INFINEON
Matchcode:
FF300R12KS4P
Rutronik No.:
IGBT2969
Unit Pack:
8
MOQ:
8
package:
62MM-1
Packaging:
TRAY
- V(CE)
- 1200 V
- I(C)
- 300 A
- td(on)
- 600 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- Bodydiode
- IGBT2 Fast
- Automotive
- NO
- Package
- 62MM-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Description:
Summary of Features
- Thermal Interface Material (TIM) pre-applie
- High short circuit capability, self limiting short circuit current
- Low switching losses
- Unbeatable robustness
- VCEsat with positive temperature coefficient
- Package with CTI > 400
- High creepage and clearance distances
- Isolated base plate
- Copper base plate
- Standard housing
Benefits
- PrimeSTACK™s available for fast development with minimum effort
- Flexibility
- Optimal electrical performance
- Highest reliability
Target Applications
- drives
- solar
- cav
- ups
- induction-heating
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.