SP001056108
image shown is a representation only
Description:
3-LEVEL 1200V 25A EasyPACK
Supplier:
INFINEON
Matchcode:
F3L25R12W1T4_B27
Rutronik No.:
IGBT2410
Unit Pack:
24
MOQ:
24
package:
EASY1B-2
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 25 A
- td(on)
- 50 ns
- td(off)
- 215 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- THT
- Automotive
- NO
- Package
- EASY1B-2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
1200 V, 25 A 3-level IGBT module
EasyPACK™ 1B 1200V 3-level phase leg IGBT module with Trench/Fieldstop IGBT4, NTC and PressFIT Contact Technology.
Summary of Features
- Fast trench IGBT4
- Low inductive design
- Low Switching Losses
- Low V CEsat
- Al 2O 3 Substrate with Low Thermal Restistance
- Compact design
- PressFIT Contact Technology
- Rugged mounting due to integrated mounting clamps
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.