SP001047724


image shown is a representation only
Description:
XMC4400 Enterprise Kit
Supplier:
INFINEON
Matchcode:
KIT_XMC44_EE1_001
Rutronik No.:
TOOL3518
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 6 weeks
Order Nr.: KIT_XMC44_EE1_001 Recommended resale price: 79,- EUR Buy Online
Summary of Features
- On-board Debugger (Micro-AB USB)
- USB Connector (Micro-AB USB)
- Cortex Debug+ETM Connector (20-pin)
- Cortex Debug Connector (10-pin)
- HMI Satellite Connector (80-pin edge card)
- COM Satellite Connector (80-pin edge card)
- ACT Satellite Connector (80-pin edge card)
- Power Scale Connector (for power measurement)
- Infineon’s Linear 3.3V Power Regulator IFX1763
- RGB-LED for general purpose use
- 2 User LEDs for general purpose use (connected to P5.2 and P1.8)
- 2 User Buttons for general purpose use (connected to HIB_IO_0 and P0.10)
- Potentiometer for ADC (connected to P14.1)
- 12 MHz crystal and 32.768 kHz crystal
- Reset button
- LED indicating active PORST (Reset) signal
- 2-pin DIP switch (Hardware boot mode selection)
- 3 LEDs indication power (3.3 Volt, 5 Volt, 5 Volt USB)
- Battery Holder for Coin Cell
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.