SP001031008
image shown is a representation only
Description:
HallSwitch Latch
Supplier:
INFINEON
Matchcode:
TLI4961-1M
Rutronik No.:
ICIN4160
Unit Pack:
1
MOQ:
3000
package:
SOT23-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Latch
- Bon(min)
- 0.5 mT
- Boff(min)
- -3,5 mT
- Vcc(min)
- 3 V
- Top(max)
- 170 °C
- Package
- SOT23-3
- Automotive
- NO
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 1.6 mA
- Hall elements
- 1
- Bon(max)
- 3.5 mT
- Boff(max)
- -0,5 mT
- Top(min)
- -40 °C
- Vcc(max)
- 32 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The TLI4961-1 is an integrated Hall effect designed specifically for highly accurate applications with superior supply voltage capability, and temperature stability of the magnetic thresholds.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.