SP001022960


image shown is a representation only
Description:
N-CH 500V 1,7A 3000mOhm TO251-3
Supplier:
INFINEON
Matchcode:
IPU50R3K0CE
Rutronik No.:
TMOSP12886
Unit Pack:
75
MOQ:
1500
package:
TO-251
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 1.7 A
- RDS(on)at 10V
- 3000 mOhm
- Q(g)
- 4.3 nC
- P(tot)
- 18 W
- R(thJC)
- 7.1 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-251
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
Summary of Features
- Reduced energy stored in output capacitance (E oss)
- High body diode ruggedness
- Reduced reverse recovery charge (Q rr )
- Reduced gate charge (Q g )
Benefits
- Easy control of switching behavior
- Better light load efficiency compared to previous CoolMOS™ generations
- Cost attractive alternative compared to standard MOSFETs
- Outstanding quality and reliability of CoolMOS™ technology
Target Applications
- Consumer
- Lighting
- PC silverbox
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.