SP000989104
image shown is a representation only
Description:
N-CH 80V 120A 2,8mOhm TO263
Supplier:
INFINEON
Matchcode:
IPB120N08S4-03
Rutronik No.:
TMOSP11557
Unit Pack:
1000
MOQ:
7000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 2.8 mOhm
- Q(g)
- 128 nC
- P(tot)
- 278 W
- R(thJC)
- 0.54 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS T2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Summary of Features
- N-channel - Enhancement mode
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
- Simulation/SPICE-Model
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IAUS200N08S5N023ATMA1N-CH 80V 200A 1,8mOhm HSOG-8-1 package: HSOG-8-1 Packaging: REEL |
Unit Price
2,14 $
Unit Pack
1800
|
Stock Info
20 weeks
|
Price, Lead time Find Alternatives Datasheet |