SP000963334


image shown is a representation only
Description:
XMC4500 Motor-Kit Satellit
Supplier:
INFINEON
Matchcode:
KIT_XMC4X_MOT_GPDLV_001
Rutronik No.:
TOOL3450
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Order Nr.: KIT_XMC4x_MOT_GPDLV_001 Recommended resale price: 99,- EUR Buy Online
Summary of Features
- Seamless connection to CPU board via ACT Satellite Connector
- 3 phase low voltage half-bridge inverter using Infineon’s N-channel
- OptiMOS™3 power transistors
- Gate Driver IC (6ED003L02-F2) with over-current detection circuit (ITRIP)
- Current measurement by using single or triple shunts (amplified)
- Single side assembly of all parts
- Position sensing via Inductive resolver interface using delta-sigma modulator and pattern generator for resolver excitation Hall sensor interface
- Power jack for external 24V supply
- Power supply generation: Switch mode power supply for 5V power generation Low drop voltage regulators (15 V) for MOSFET gate driver and resolver extiation Low drop voltage regulators (3.3V) for logic
- Maximum DC-link current: 7.5 A, nominal DC-link current 5 A
- Single side assembly of all parts
- 3 LEDs indicating power (15 Volt, 5 Volt, 3.3 Volt)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.