BFR360FH6327XTSA1
image shown is a representation only
Description:
NPN RF-Trans. 6V 35mA TSFP-3
Supplier:
INFINEON
Matchcode:
BFR360F H6327
Rutronik No.:
THF5188
Unit Pack:
3000
MOQ:
3000
package:
TSFP-3-1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 6 V
- Frequency f
- 3500 MHz
- P(out)
- 0,21 W
- Package
- TSFP-3-1
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000750428
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
NPN Silicon RF Transistor
Summary of Features:
- Low noise amplifier for low current applications
- Collector design supports 5V supply voltage
- For oscillators up to 3.5 GHz
- Low noise figure 1.0 dB at 1.8 GHz
- Pb-free (RoHS compliant) package
- Qualification report according to AEC-Q101 available
- Wireless Communications
- For amplifier and oscillator applications in RF Front-end
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.