SP000682994


image shown is a representation only
Description:
N-CH 200V 14,5A 200mOhm TO262-3
Supplier:
INFINEON
Matchcode:
BUZ31 H3046
Rutronik No.:
TMOSP12755
Unit Pack:
50
MOQ:
1000
package:
TO-262
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 14.5 A
- RDS(on)at 10V
- 200 mOhm
- Q(g)
- 95 nC
- P(tot)
- 95 W
- R(thJC)
- 1.32 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- SIPMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-262
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
Infineon's 200V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.
Summary of Features
- Industry’s lowest R DS(on)
- Lowest Q g and Q gd
- World’s lowest FOM RoHS compliant − halogen free MSL 1 rated
Benefits
- Highest efficiency
- Highest power density
- Lowest board space consumption
- Minimal device paralleling required
- System cost improvement
- Enviromentally friendly
- Easy-to-design-in products
Target Applications
- Synchronous rectification for AC-DC SMPS
- Motor control for 48V–110V systems
- Isolated DC-DC converters
- Lighting for 110V AC networks
- HID lamps
- Class D audio amplifiers
- Uninterruptable power supplies (UPS)
- LED lighting power supply
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.