SP000680832
Best Choice
image shown is a representation only
Description:
N-CH 150V 100A 8mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IPP075N15N3 G
Rutronik No.:
TMOSP10342
Unit Pack:
50
MOQ:
50
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 7.5 mOhm
- Q(g)
- 93 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The 150V OptiMOS™ achieves a reduction in R DS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor. This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.
Summary of Features
- Excellent switching performance
- World’s lowest R DS(on)
- Very low Q g and Q gd
- Excellent gate charge x R DS(on) product (FOM)
- RoHS compliant-halogen free
- MSL1 rated 2
- Environmentally friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy-to-design products
- Synchronous rectification for AC-DC SMPS
- Motor control for 48V–8 0V systems (i.e. domestic vehicles, power-tools, trucks)
- Isolated DC-DC converters (telecom and datacom systems)
- Or-ing switches and circuit breakers in 48V systems
- Class D audio amplifiers
- Uninterruptable power supplies (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.