SP000622990


Description:
LDO VREG 5.0V 1A TO252-3
Supplier:
INFINEON
Matchcode:
IFX27001TFV50ATMA1
Rutronik No.:
ICSPR10239
Unit Pack:
2500
MOQ:
2500
package:
PG-TO252-3
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 1 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 40 V
- Dropout Voltage
- 1400 mV
- Automotive
- NO
- Package
- PG-TO252-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 45 weeks
The IFX27001 is a monolithic integrated NPN type voltage regulator that can supply loads up to 1.0 A. The chip is housed in a surface mount PG-TO252-3 package (DPAK). It is designed to supply microprocessor systems or other loads under the severe conditions and therefore it is equipped with additional protection against overload, short circuit and overtemperature. An large input voltage V I in the range of (V Q + V DR ) < V I < 40 V is regulated to V Q . The dropout voltage V DR ranges from 1.1 V to 1.4 V depending on the load current level. The device operates in the temperature range of T j = -40 to 125 °C..
Summary of Features
- 5.0 V Output Voltage
- DPAK/TO252-3 Package
- 1.0 A output current
- Low Dropout Voltage, 1 V (typ.)
- Short circuit protection
- Overtemperature protection
- Input Votlage up to 40 V
- Wide temperature range of T j = -40 to 125 °C
- Green Product (RoHS compliant)
Benefits
- High Input Voltage (>30V)
- High Output Current (>400mA)
- Wide Temperature Range
Target Applications
- Industrial Automation
- Medical & Healthcare
- Telecom
- Building Automation
- White Goods
- Heating & Cooling Systems (HVAC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.