SP000446584
image shown is a representation only
Description:
N-CH 100V 90A 6.0mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
BSC060N10NS3 G
Rutronik No.:
TMOSP9593
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 90 A
- RDS(on)at 10V
- 6 mOhm
- Q(g)
- 51 nC
- P(tot)
- 125 W
- R(thJC)
- 1 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
The 100V OptiMOS™ family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit).
Summary of Features
- Excellent switching performance
- World’s lowest R DS(on)
- Very low Q g and Q gd
- Excellent gate charge x R DS(on) product (FOM)
- RoHS compliant-halogen free
- MSL1 rated 2
- Environmentally friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy-to-design products
- Synchronous rectification for AC-DC SMPS
- Motor control for 48V–80V systems (i.e. domestic vehicles, power-tools, trucks)
- Isolated DC-DC converters (telecom and datacom systems
- Or-ing switches and circuit breakers in 48V systems
- Class D audio amplifiers
- Uninterruptable power supplies (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.