SP000379609
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000379609](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bsc082n10lsgatma1.jpg)
image shown is a representation only
Description:
N CH Vds 100V Ids 100A Rds 8.2mO
Supplier:
INFINEON
Matchcode:
BSC082N10LSGATMA1
Rutronik No.:
STDMOS1324
Unit Pack:
5000
MOQ:
5000
package:
PG-TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 8.2 mOhm
- Q(g)
- 18 nC
- P(tot)
- 156 W
- R(thJC)
- 0.8 K/W
- Automotive
- NO
- Package
- PG-TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.