SP000313120
image shown is a representation only
Description:
N-CH 30V 48A 9.0mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
BSC090N03MS G
Rutronik No.:
TMOSP9598
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 48 A
- RDS(on)at 10V
- 9 mOhm
- Q(g)
- 18 nC
- P(tot)
- 32 W
- R(thJC)
- 3.9 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
Description:
Summary of Features
- Ultra low gate and output charge
- Lowest on-state resistance in small footprint packages
- Easy to design in
Benefits
- Increased battery lifetime
- Improved EMI behavior making external snubber networks obsolete
- Saving costs
- Saving space
- Reducing power losses
Target Applications
- Onboard charger
- Notebook
- Mainboard
- DC-DC
- VRD/VRM
- Motor control
- LED
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SP000275115N-CH 30V 48A 10.6mOhm TDSON-8 package: TDSON-8 Packaging: REEL |
Unit Price
0,2741 $
Unit Pack
5000
|
Stock Info
16 weeks
|
Price, Lead time Find Alternatives Datasheet |