SP000301161


image shown is a representation only
Description:
CoolMOS 600V 11A 299mOhm TO263
Supplier:
INFINEON
Matchcode:
IPB60R299CP
Rutronik No.:
TMOSP9721
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 11 A
- RDS(on)at 10V
- 299 mOhm
- Q(g)
- 22 nC
- P(tot)
- 96 W
- R(thJC)
- 1,3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS CP
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 54 weeks
Description:
Summary of Features
- Lowest figure of merit R on x Q g
- Ultra low gate charge
- Extreme dv/dt rate
- Ultra low R DS(on), ultra low gate charge, very fast switching
- V th 3 V, g fs very high, internal R g very low
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class price/performance ratio
Target Applications
- Solar
- Server
- Telecom
- Consumer
- Adapter
- PC power
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.