BSP742RIXUMA1
image shown is a representation only
Description:
HSS 250mOhm 34V SO-8 SMD
Supplier:
INFINEON
Matchcode:
BSP742RI
Rutronik No.:
ICIFP44409
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-DSO-8
- Channels
- 1
- R(on,typ)/Ch
- 250 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 34 V
- I(lim,min)/Ch
- 0,4 A
- I(lim,max)/Ch
- 2 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(in,min)
- 2,2 V
- V(op,abs,max)
- 41 V
- t(off)
- 170 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 140 µs
- Supplier Part
- SP000278925
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
Description:
Summary of Features
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- CMOS compatible input
- Loss GND and loss Vbb protection
- ESD- Protection
- Very low stand by current
- AEC qualified
- Green product (RoHS compliant)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.