SP000225702
image shown is a representation only
Description:
N-CH 100V 47A 33mOhm TO263-3
Supplier:
INFINEON
Matchcode:
IPB47N10S-33
Rutronik No.:
TMOSP9129
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 47 A
- RDS(on)at 10V
- 33 mOhm
- Q(g)
- 105 nC
- P(tot)
- 175 W
- R(thJC)
- 0.85 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- SIPMOS
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
Summary of Features
- N-Channel
- Enhancement mode
- 175°C operating temperature
- Avalanche rated
- dv/dt rated
- Green Package (lead free)
Benefits
- highest current capability 180A
- low switching and conduction power losses for high thermal efficiency
- robust packages with superior quality and reliability
- optimized total gate charge enables smaller driver output stages
Target Applications
- 48V inverter
- 48V DC/DC
- HID lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.