SP000102034


image shown is a representation only
Description:
RectDiod 4000V 700A D5826K-1
Supplier:
INFINEON
Matchcode:
D291S45T
Rutronik No.:
DSGL6197
Unit Pack:
1
MOQ:
6
package:
D5826K-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 4000 V
- I(FAVM)
- 700 A
- I(FSM)
- 5200 A
- V(F)
- 4,15 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Configuration
- Screw
- Automotive
- NO
- Package
- D5826K-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
4500 V fast rectifier diode disc
Fast rectifier diode 4500 V, 291 A with 58 mm diameter in a ceramic housing.
Summary of Features
- High current
- High blocking voltage
- Light-triggered types available
- Highest robustness
- Highest reliability
- High case non rupture current capability
Fast rectifier diode 4500 V, 291 A with 58 mm diameter in a ceramic housing.
Summary of Features
- High current
- High blocking voltage
- Light-triggered types available
- Highest robustness
- Highest reliability
- High case non rupture current capability
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.