SP000100788
image shown is a representation only
Description:
IGBT 1200V 150A 62mm C-Serie
Supplier:
INFINEON
Matchcode:
FF150R12KT3G
Rutronik No.:
IGBT2395
Unit Pack:
10
MOQ:
10
package:
62mm
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 150 A
- td(on)
- 225 ns
- td(off)
- 780 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT3
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
1200 V, 150 A dual IGBT module
62 mm C-Series 1200 V, 150 A dual switch IGBT module with fast TRENCHSTOP™ IGBT3 and Emitter Controlled high efficiency diode.
Summary of Features- Superior solution for frequency controlled inverter drives
- UL/CSA Certification with UL1557 E83336
- Operating temperature up to 125 °C (max 150 °C)
- Optimized switching characteristic like softness and reduced switching losses
- Existing packages with higher current capability
- RoHS compliant
- Flexibility
- Optimal electrical performance
- Highest reliability
- drives
- solar
- cav
- ups
- induction-heating
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.