SP000100774
image shown is a representation only
Description:
Dual-IGBT 1200V 300A 62mm
Supplier:
INFINEON
Matchcode:
FF300R12KS4
Rutronik No.:
IGBT1541
Unit Pack:
10
MOQ:
10
package:
62mm
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 300 A
- td(on)
- 600 ns
- td(off)
- 1950 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT2 Fast
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
1200 V, 300 A dual IGBT module
62mm C-series 1200 V, 300 A dual IGBT module with fast IGBT2 for high-frequency switching. Also available with Thermal Interface Material.
Summary of Features
- High short circuit capability, self limiting short circuit current
- Low switching losses
- Unbeatable robustness
- VCEsat with positive temperature coefficient
- Package with CTI > 400
- High creepage and clearance distances
- Isolated base plate
- Copper base plate
- Standard housing
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Applications
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
62mm C-series 1200 V, 300 A dual IGBT module with fast IGBT2 for high-frequency switching. Also available with Thermal Interface Material.
Summary of Features
- High short circuit capability, self limiting short circuit current
- Low switching losses
- Unbeatable robustness
- VCEsat with positive temperature coefficient
- Package with CTI > 400
- High creepage and clearance distances
- Isolated base plate
- Copper base plate
- Standard housing
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Applications
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.