SP000100730
Description:
IGBT 1200V 430A 62mm
Supplier:
INFINEON
Matchcode:
BSM300GA120DN2
Rutronik No.:
IGBT2377
Unit Pack:
10
MOQ:
10
package:
62MM-2
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 430 A
- td(on)
- 860 ns
- td(off)
- 2500 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT
- Automotive
- NO
- Package
- 62MM-2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SP0005244561-Switch 1200V 400A 62mm package: 62mm Packaging: BOX |
Unit Price
94,91 $
Unit Pack
10
|
Stock Info
18 weeks
|
Price, Lead time Find Alternatives Datasheet |