SP000014915
image shown is a representation only
Description:
SIXPACK 1200V 600A EconoPACK+
Supplier:
INFINEON
Matchcode:
FS450R12KE3
Rutronik No.:
IGBT1643
Unit Pack:
4
MOQ:
4
package:
ECONOPP-1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 600 A
- td(on)
- 900 ns
- td(off)
- 2100 ns
- P(tot)
- 125 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT3
- Automotive
- NO
- Package
- ECONOPP-1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
EconoPACK™ + B-series 1200V sixpack IGBT module with Trench/Fieldstop IGBT3 and Emitter Controlled HE diode
Summary of Features
- Easy separation of DC and AC
- Optimized Thermal Resistance Case to Heat Sink
- Highest Power Density for compact Inverter Designs
Benefits
- Compact Modules
- Easy and most reliable assembly
- No Plugs and Cables required
- Ideal for Low Inductive System Designs
Target Applications
- drives
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.