SP000013503
image shown is a representation only
Description:
SMPS PG-DIP-8 THT
Supplier:
INFINEON
Matchcode:
ICE2A265
Rutronik No.:
ICPWM5532
Unit Pack:
50
MOQ:
2000
package:
PG-DIP-8
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 650 V
- f(s)
- 100000 Hz
- T(A)min
- -25 °C
- T(A)max
- 130 °C
- Automotive
- NO
- Package
- PG-DIP-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
ICE5AR0680BZSXKLA1CoolSET fixed frequency DIP-7 package: PG-DIP-7 Packaging: REEL |
Unit Price
1,13 $
Unit Pack
2000
|
Stock Info
15 weeks
|
Price, Lead time Datasheet |